PUI Audio 86 dBA Through Hole External Piezo Buzzer Transducer 4 mm 2 V Min 9 mm 9mm 4V Max
- RS Stock No.:
- 276-843
- Mfr. Part No.:
- AT-0927-TT-2-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.97
(exc. VAT)
€2.42
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.97 |
| 10 - 99 | €1.78 |
| 100 - 499 | €1.63 |
| 500 - 999 | €1.52 |
| 1000 + | €1.22 |
*price indicative
- RS Stock No.:
- 276-843
- Mfr. Part No.:
- AT-0927-TT-2-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 86dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 9mm | |
| Height | 4mm | |
| Width | 9mm | |
| Maximum Frequency | 3230Hz | |
| Minimum Frequency | 2230Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 86dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Length 9mm | ||
Height 4mm | ||
Width 9mm | ||
Maximum Frequency 3230Hz | ||
Minimum Frequency 2230Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 86dBA Sound Level, 2 to 4V Supply Voltage - AT-0927-TT-2-R
This piezo buzzer transducer converts an external drive signal into an audible alert for control and signalling tasks in industrial electronics. It is a Compact through‑hole device intended for PCB mounting and low‑voltage systems, providing a clear acoustic output suitable for panels and equipment where space is limited and low‑power operation is required.
Features and Benefits:
• Operates from 2 to 4V for energy‑efficient signalling
• Produces 86 dBA sound pressure level for audible alerts
• Frequency range 2230 to 3230 Hz for adaptable tone selection
• Through‑hole mount for secure PCB retention
• Rated to 70°C for elevated ambient environments
• Produces 86 dBA sound pressure level for audible alerts
• Frequency range 2230 to 3230 Hz for adaptable tone selection
• Through‑hole mount for secure PCB retention
• Rated to 70°C for elevated ambient environments
Applications
• Suitable for machine control panels requiring audible warnings
• Ideal for embedded alarm circuits in automation systems
• Used with low‑voltage power supplies in instrumentation
• Can be used for fault indication in electrical enclosures
• Ideal for embedded alarm circuits in automation systems
• Used with low‑voltage power supplies in instrumentation
• Can be used for fault indication in electrical enclosures
What drive method does it require?
It needs an external drive source rather than an internal oscillator, allowing precise control over Pulse timing and waveform.
How does mounting affect reliability?
Through‑hole mounting provides stable mechanical fixation and consistent electrical connection under vibration compared with non‑fixed alternatives.
What environmental limits apply to installation?
The component can be used in installations with ambient temperatures up to 70°C without exceeding its maximum operating temperature.
How narrow is the audible output range?
The device emits within a defined band from 2230 Hz up to 3230 Hz, enabling selection of tones that distinguish alerts in noisy environments.
Related links
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
- PUI Audio 78 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
- PUI Audio 78 dBA Surface External Piezo Buzzer Transducer 2 mm 2 V Min 5 mm 5mm 4V Max
- PUI Audio 78 dBA Surface External Piezo Buzzer Transducer 3 mm 2 V Min 5 mm 5mm 4V Max
- PUI Audio 90 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 2 V Min 10.7 mm 9.2mm 4V Max
- PUI Audio 73 dB Surface Buzzer Electric Piezo Buzzer Transducer 1.7 mm 1 V Min 11 mm 9mm 25V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 4.5 mm 2 V Min 10.8 mm 10.1mm 5V Max
