PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max

Image representative of range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.27

(exc. VAT)

€1.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€1.27-
10 - 24€1.0715%
25 - 99€0.7937%
100 - 499€0.5556%
500 +€0.5457%

*price indicative

RS Stock No.:
730-119
Mfr. Part No.:
SMT-0927-S-HT-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Surface

Product Type

Piezo Buzzer Transducer

Minimum Supply Voltage

2V

Maximum Supply Voltage

5V

Sound Level

95dBA

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

8.5mm

Length

8.5mm

Height

4mm

Maximum Frequency

3200Hz

Minimum Frequency

2200Hz

COO (Country of Origin):
CN
The PUI Audio Electromagnetic Surface-Mount (SMT) Audio Transducer, or buzzer, designed for high-temperature applications and space-limited electronics.

Surface Mount (SMD) with solder pads

LCP (Liquid Crystal Polymer) housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy