PUI Audio 90 dBA Through Hole External Piezo Buzzer Transducer 14 mm 4 V Min 16 mm 16mm 8V Max
- RS Stock No.:
- 276-852
- Mfr. Part No.:
- AT-1620-TWT-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.46 |
| 10 - 99 | €1.32 |
| 100 - 499 | €1.21 |
| 500 - 999 | €1.13 |
| 1000 + | €0.92 |
*price indicative
- RS Stock No.:
- 276-852
- Mfr. Part No.:
- AT-1620-TWT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 90dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Height | 14mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 16mm | |
| Width | 16mm | |
| Maximum Frequency | 2548Hz | |
| Minimum Frequency | 1548Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 8V | ||
Sound Level 90dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Height 14mm | ||
Standards/Approvals REACH, RoHS | ||
Length 16mm | ||
Width 16mm | ||
Maximum Frequency 2548Hz | ||
Minimum Frequency 1548Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 90dBA Sound Level, 4V to 8V Supply Voltage - AT-1620-TWT-R
This piezo buzzer transducer is an electromechanical sound device designed to produce audible alerts in control and signalling systems. It operates with an external drive and is suited to industrial and electronic control panels where a compact, high‑output audible signal is required. The unit is manufactured for through‑hole mounting and complies with RoHS and REACH directives relevant to material restrictions.
Features and Benefits:
• Operates between 1548 Hz and 2548 Hz for audible tone flexibility
• Produces 90 dBA SPL for distinct alerts in noisy environments
• Accepts 4V to 8V drive for low‑voltage system compatibility
• Rated to 70 °C for elevated‑temperature applications
• Through‑hole format for secure PCB attachment and mechanical stability
• Produces 90 dBA SPL for distinct alerts in noisy environments
• Accepts 4V to 8V drive for low‑voltage system compatibility
• Rated to 70 °C for elevated‑temperature applications
• Through‑hole format for secure PCB attachment and mechanical stability
Applications
• Suitable for alarm panels in factory automation systems
• Ideal for machine status indication in electrical control cabinets
• Used with battery‑powered devices requiring low‑voltage signalling
• Can be used for safety alerts in HVAC and building management
• Used for audible feedback on test rigs and measurement equipment
• Ideal for machine status indication in electrical control cabinets
• Used with battery‑powered devices requiring low‑voltage signalling
• Can be used for safety alerts in HVAC and building management
• Used for audible feedback on test rigs and measurement equipment
What mounting method does it require for PCB assembly?
It uses a through‑hole mounting style that provides robust soldered connections and mechanical retention during vibration.
What drive arrangement is needed to produce sound?
An external drive source must be provided, the device requires a driven signal within the specified voltage and frequency range for correct operation.
How does temperature affect suitability for installations?
The component is rated for operation up to 70 °C, allowing installation in warmer industrial enclosures where standard ambient rises occur.
What physical size considerations apply when integrating into a panel?
The transducer has a Compact footprint with a nominal 16mm width and length and a 14mm maximum height, enabling space‑efficient placement.
Related links
- PUI Audio 90 dBA Through Hole External 22 mm Piezo Buzzer Transducer 23.8 mm 2 V Min 30V Max
- PUI Audio 80 dBA Through Hole External 11.3 mm Piezo Buzzer Transducer 13.8 mm 1 V Min 20V Max
- PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
- PUI Audio 93 dBA Through Hole External 12.7 mm Piezo Buzzer Transducer 30 mm 3 V Min 28V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
- PUI Audio 85 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 4 V Min 13.1 mm 12.5mm 8V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 85 dB Surface Electronic External Piezo Buzzer Transducer 2.5 mm 1 V Min 16 mm 16mm 25V Max
