PUI Audio 85 dB Surface Electronic External Piezo Buzzer Transducer 2.5 mm 1 V Min 16 mm 16mm 25V Max

Get a bulk buy discount

Add 10 more to save €1.90

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.21

(exc. VAT)

€1.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€1.21-
10 - 24€1.02€1.90
25 - 99€0.64€14.25
100 - 499€0.61€60.00
500 +€0.60€305.00

*price indicative

RS Stock No.:
732-884
Mfr. Part No.:
SMT-1640-S-4-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V

Sound Level

85dB

Drive Type

External

Tone Type

Electronic

Maximum Operating Temperature

105°C

Width

16mm

Length

16mm

Height

2.5mm

Standards/Approvals

RoHS

Maximum Frequency

4kHz

COO (Country of Origin):
CN
The PUI Audio sound transducer is engineered to deliver high-quality audio output, specifically designed for applications requiring reliable performance across a broad temperature range.

Produces an impressive 85 dB output with a 5Vp-p input at 4000 Hz

Operates effectively in environments ranging from -40°C to +105°C

Draws minimal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy