RND 80dB SMD Buzzer, 12.8 x 12.8 x 6.5mm, 1V Min, 3V Max
- RS Stock No.:
- 490-782
- Mfr. Part No.:
- RND 430-00016
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-782
- Mfr. Part No.:
- RND 430-00016
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Surface Mount | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3V | |
| Sound Level | 80dB | |
| Dimensions | 12.8 x 12.8 x 6.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Surface Mount | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3V | ||
Sound Level 80dB | ||
Dimensions 12.8 x 12.8 x 6.5mm | ||
- COO (Country of Origin):
- CN
The RND electromechanical buzzer produces a sound output of 80 dB at a frequency of 2.4 kHz, making it suitable for audible notifications in various applications. It operates at a voltage of 3V and is designed to function reliably within a temperature range of -20°C to 70°C, ensuring versatility in both indoor and outdoor environments. This buzzer is ideal for signalling, alarms, and alert systems in a wide range of devices and equipment.
Polyphenylene Sulfide housing
30 mA current consumption
30 mA current consumption
Related links
- RND 80dB Buzzer 1V Min, 20V Max
- RND 75dB SMD Buzzer 1V Min, 25V Max
- RND 82dB SMD Buzzer 1V Min, 4V Max
- RS PRO 80 dB Surface Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3V Max
- RND 75dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 85dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- PUI Audio 80 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 1 V Min 12.5 mm 12.5mm 3V Max
- Murata SMD Diaphragm External Piezo Buzzer 3V ac Max