RND 75dB SMD Buzzer, 12.2 x 12 x 3mm, 1V Min, 25V Max
- RS Stock No.:
- 491-950
- Mfr. Part No.:
- RND 430-00021
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-950
- Mfr. Part No.:
- RND 430-00021
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Surface Mount | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 75dB | |
| Dimensions | 12.2 x 12 x 3mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Surface Mount | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 25V | ||
Sound Level 75dB | ||
Dimensions 12.2 x 12 x 3mm | ||
- COO (Country of Origin):
- CN
The RND electromechanical buzzer is designed to deliver clear sound output in a compact and efficient package. Built to meet ROHS compliance, it ensures safety and environmental responsibility without compromising on performance. The buzzer is characterised by its sleek black housing made from LCP material, making it a durable choice for various applications. Boasting a significant sound output at 4 kHz from a distance of 100 mm, it effectively captures attention in even the loudest environments. This product is ideal for use in alarms, notifications, and other sound signalling devices, where reliability and performance are paramount.
Lightweight design at 0.4 g allows for easy integration
Capable of operating effectively across a broad environmental temperature range
Requires additional circuitry, offering flexibility in design options
Capable of operating effectively across a broad environmental temperature range
Requires additional circuitry, offering flexibility in design options
Related links
- RND 75dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 82dB SMD Buzzer 1V Min, 4V Max
- RND 80dB SMD Buzzer 1V Min, 3V Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- RND 80dB Buzzer 1V Min, 20V Max
- RND 85dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- Murata 75dB SMD Sounder External Electronic Sounder -12.5V dc Min, 12.5V dc Max
- RND 90dB Flange Mount Continuous Buzzer 8V dc Min, 16V dc Max