PUI Audio 78 dB Through Hole Buzzer Electric Piezo Buzzer Transducer 14.5 mm 1 V Min 17 mm 17mm 30V Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.43

(exc. VAT)

€1.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.43
10 - 24€1.20
25 - 99€0.74
100 - 499€0.72
500 +€0.71

*price indicative

RS Stock No.:
730-128
Mfr. Part No.:
AT-1740-TT-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Through Hole

Product Type

Piezo Buzzer Transducer

Minimum Supply Voltage

1V

Maximum Supply Voltage

30V

Sound Level

78dB

Drive Type

Electric

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

14.5mm

Length

17mm

Width

17mm

Maximum Frequency

4.5kHz

Minimum Frequency

3.5kHz

COO (Country of Origin):
CN
The PUI Audio Piezoelectric Audio Transducer (buzzer) manufactured by PUI Audio. This component is designed to be externally driven and mounted on a printed circuit board (PCB) using through-hole pins.

Top Firing

MPPO (Modified Polyphenylene Oxide) housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy