PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- RS Stock No.:
- 730-118
- Mfr. Part No.:
- SMT-0927-S-11-R
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €3.94 | - |
| 10 - 49 | €3.18 | 19% |
| 50 - 99 | €2.45 | 37% |
| 100 + | €2.16 | 45% |
*price indicative
- RS Stock No.:
- 730-118
- Mfr. Part No.:
- SMT-0927-S-11-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 90dB | |
| Drive Type | Electric | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Length | 8.5mm | |
| Width | 8.5mm | |
| Maximum Frequency | 3.17kHz | |
| Minimum Frequency | 2.17kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 90dB | ||
Drive Type Electric | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Length 8.5mm | ||
Width 8.5mm | ||
Maximum Frequency 3.17kHz | ||
Minimum Frequency 2.17kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio Magnetic Buzzer/Electromechanical Transducer suitable for applications requiring audio output in Compact electronic devices. Rated for 3.6 voltage and 90 mA maximum current consumption.
Externally driven
Compact size
Related links
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max
- PUI Audio 100 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3.2 mm 3 V Min 14 mm 11mm 7V Max
