PUI Audio 80 dBA Through Hole Linear External Piezo Buzzer Transducer 5.5 mm 1 V Min 12 mm 5.5mm 20V Max
- RS Stock No.:
- 730-213
- Mfr. Part No.:
- AT-1240-TT
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.58 |
| 25 - 99 | €0.49 |
| 100 - 499 | €0.30 |
| 500 + | €0.29 |
*price indicative
- RS Stock No.:
- 730-213
- Mfr. Part No.:
- AT-1240-TT
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 20V | |
| Sound Level | 80dBA | |
| Drive Type | External | |
| Tone Type | Linear | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Width | 5.5mm | |
| Maximum Frequency | 4.5kHz | |
| Minimum Frequency | 4000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 20V | ||
Sound Level 80dBA | ||
Drive Type External | ||
Tone Type Linear | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Width 5.5mm | ||
Maximum Frequency 4.5kHz | ||
Minimum Frequency 4000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Transducer is a precision-engineered piezo buzzer designed for Compact electronic devices requiring clear acoustic feedback. This surface-mount component provides a reliable alert solution with a low profile, making it perfect for handheld instruments and integrated circuit boards where space is at a premium.
Resonant frequency of 4 kHz for Sharp signal tone
Minimal 5.5mm height profile for slim housing designs
Operating voltage of 5 Vpk for standard digital circuits
Related links
- PUI Audio 100 dBA Through Hole Continuous External Piezo Buzzer Transducer 23 mm 3 V dc Min 23 mm 23mm 28V dc Max
- PUI Audio 80 dBA Through Hole External 11.3 mm Piezo Buzzer Transducer 13.8 mm 1 V Min 20V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- PUI Audio 80 dBA Surface Buzzer External Piezo Buzzer Transducer 6.5 mm 1 V Min 12.5 mm 12.5mm 3V Max
- PUI Audio 80 dB Through Hole Buzzer Electric Piezo Buzzer Transducer 12.3 mm 1 V Min 13.8 mm 13.8mm 20V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
