PUI Audio 100 dBA Through Hole Continuous External Piezo Buzzer Transducer 23 mm 3 V dc Min 23 mm 23mm 28V dc Max
- RS Stock No.:
- 730-211
- Mfr. Part No.:
- AI-2335-TT
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
In Stock
- Plus 113 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.57 | - |
| 10 - 24 | €2.17 | 15% |
| 25 - 99 | €1.34 | 47% |
| 100 - 499 | €1.31 | 49% |
| 500 + | €1.26 | 50% |
*price indicative
- RS Stock No.:
- 730-211
- Mfr. Part No.:
- AI-2335-TT
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 100dBA | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Width | 23mm | |
| Height | 23mm | |
| Length | 23mm | |
| Standards/Approvals | ROHS | |
| Maximum Frequency | 3500Hz | |
| Minimum Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 100dBA | ||
Drive Type External | ||
Tone Type Continuous | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Width 23mm | ||
Height 23mm | ||
Length 23mm | ||
Standards/Approvals ROHS | ||
Maximum Frequency 3500Hz | ||
Minimum Frequency 3kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio Transducer Piezo provides a high-output acoustic solution for robust signalling and alarm applications. This round component delivers a powerful continuous tone, ensuring clear audibility across a wide voltage range while maintaining a standard temperature grade for versatile industrial use.
Impressive 100 dB sound pressure level for maximum clarity
Resonant frequency of 3.5 kHz with 0.5 kHz tolerance
Flexible operating voltage from 3 Vdc to 28 Vdc
Related links
- PUI Audio 80 dBA Through Hole Linear External Piezo Buzzer Transducer 5.5 mm 1 V Min 12 mm 5.5mm 20V Max
- PUI Audio 90 dBA Through Hole Buzzer Internal Piezo Buzzer Transducer 17.3 mm 6 V Min 40 mm 40mm 12V Max
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dB Through Hole Continuous Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 106 dBA Flange, Flange Continuous Internal 23 mm Piezo Buzzer Component 12 mm 1.5 V dc Min 12V dc Max
- PUI Audio 110 dBA Through Hole Continuous Internal 30.2 mm Piezo Buzzer Component 30.2 mm 3 V dc Min 20V dc Max
