PUI Audio Surface Mount Single 230 μm Piezo Buzzer Component 27 mm 30V Max
- RS Stock No.:
- 732-885
- Mfr. Part No.:
- AB2720B
- Manufacturer:
- PUI Audio
Image representative of range
Get a bulk buy discount
Add 25 more to save €3.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.88
(exc. VAT)
€1.08
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.88 | - |
| 25 - 99 | €0.76 | €3.00 |
| 100 - 499 | €0.46 | €42.00 |
| 500 - 999 | €0.44 | €220.00 |
| 1000 + | €0.43 | €450.00 |
*price indicative
- RS Stock No.:
- 732-885
- Mfr. Part No.:
- AB2720B
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface Mount | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 30V | |
| Tone Type | Single | |
| Diameter | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 27mm | |
| Height | 230μm | |
| Length | 27mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2000kHz | |
| Capacitance | 45000pF | |
| Minimum Frequency | 1500kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface Mount | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 30V | ||
Tone Type Single | ||
Diameter 27mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 27mm | ||
Height 230μm | ||
Length 27mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2000kHz | ||
Capacitance 45000pF | ||
Minimum Frequency 1500kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio piezoelectric bender is designed for efficient sound production. Its Compact size and lightweight nature make it an Ideal choice for portable applications, enhancing audio experiences effectively.
27mm diameter ceramic design with a 2 kHz resonant frequency
Lightweight and only 0.23mm thick
Low current consumption suitable for portable applications
Related links
- PUI Audio Lead Wire 100 μm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Surface Mount Buzzer 510 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 470 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 530 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Chassis Mount Linear External Piezo Buzzer Component 210 μm 30 V Min 12 mm 30V Max
- PUI Audio Single Electric 210 μm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Lead Wire 180 μm Piezo Buzzer Component 100 mm 30V Max
- PUI Audio Lead Single Electric 420 μm Piezo Buzzer Component 20 mm 30V Max
