PUI Audio 85 dBA Through Hole External Drive External 6.8 mm Miniature Speaker 22 mm 30V Max

Get a bulk buy discount

Add 10 more to save €2.40

View bulk pricing options

Subtotal (1 unit)*

€1.04

(exc. VAT)

€1.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.04-
10 - 24€0.80€2.40
25 - 49€0.72€8.00
50 - 99€0.67€18.50
100 +€0.62€42.00

*price indicative

RS Stock No.:
782-450
Mfr. Part No.:
AT-2240-TT-4
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Mount Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

85dBA

Drive Type

External

Tone Type

External Drive

Length

22mm

Height

6.8mm

Termination Style

PC Pin

Standards/Approvals

ROHS

Maximum Frequency

4000Hz

COO (Country of Origin):
CN
The PUI Audio transducer is a low-profile component designed for versatile applications, delivering high performance with a resonant frequency of 4kHz and accommodating a wide voltage range.

Rated voltage of 3 Vp-p allows for reliable operation

Low current draw of 6 mA ensures energy efficiency

Robust capacitance of 26,000 ± 30% pF guarantees consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy