PUI Audio 78 dBA Surface Mount External Drive External 2.8 mm Miniature Speaker 12 mm 25V Max

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€1.36
10 - 24€1.07
25 - 49€0.97
50 - 99€0.91
100 +€0.84

*price indicative

RS Stock No.:
782-460
Mfr. Part No.:
SMT-1240-S-HT
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Mount Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

78dBA

Drive Type

External

Tone Type

External Drive

Length

12mm

Height

2.8mm

Standards/Approvals

ROHS

Maximum Frequency

4000Hz

COO (Country of Origin):
CN
The PUI Audio 12mm x 12mm piezoelectric transducer designed for low power consumption and easy installation in a Compact form factor.

Low power consumption with no added EMI/EMC concerns

Surface mount design and only 2.8mm height for effortless installation

Operates in a wide temperature range from -40°C to 85°C

Yields a sound output of 78dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy