RS PRO 85 dB Panel Mount Continuous External 4.5 mm Piezo Buzzer Component 1 V dc Min 30V dc Max
- RS Stock No.:
- 171-0857
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€188.95
(exc. VAT)
€232.40
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €3.779 | €188.95 |
| 100 - 200 | €3.628 | €181.40 |
| 250 + | €3.363 | €168.15 |
*price indicative
- RS Stock No.:
- 171-0857
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 1V dc | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 22mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Termination Style | With Lead | |
| Height | 4.5mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 4.8kHz | |
| Minimum Frequency | 3800Hz | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 1V dc | ||
Maximum Supply Voltage 30V dc | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 22mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Termination Style With Lead | ||
Height 4.5mm | ||
Standards/Approvals No | ||
Maximum Frequency 4.8kHz | ||
Minimum Frequency 3800Hz | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- CN

Circular transducer flying lead
A range of circular transducers that are Compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
Related links
- RS PRO 85 dB Panel Mount Continuous External 4.5 mm Piezo Buzzer Component 1 V dc Min 30V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 10 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 39 mm 6 V dc Min 14V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 3 V dc Min 12V dc Max
- RS PRO 85 dB Surface Continuous External 4 mm Piezo Buzzer Component 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 11.5 mm Piezo Buzzer Component 9 V ac Min 15V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
