RS PRO 80 dB Through Hole Continuous Internal 18 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS Stock No.:
- 171-0860
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€138.35
(exc. VAT)
€170.15
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 50 unit(s) shipping from 12 November 2026
- Plus 250 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €2.767 | €138.35 |
| 100 - 200 | €2.656 | €132.80 |
| 250 - 450 | €2.463 | €123.15 |
| 500 - 950 | €2.269 | €113.45 |
| 1000 + | €2.075 | €103.75 |
*price indicative
- RS Stock No.:
- 171-0860
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 24mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Termination Style | PCB Pin | |
| Height | 18mm | |
| Maximum Frequency | 4.2kHz | |
| Minimum Frequency | 3200Hz | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 24mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Termination Style PCB Pin | ||
Height 18mm | ||
Maximum Frequency 4.2kHz | ||
Minimum Frequency 3200Hz | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- CN

Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 80 dB Through Hole Continuous Internal 18 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 11.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 70 dB Through Hole Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 9 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
- RS PRO 100 dB Panel Mount High & Low Internal 37.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 90 dB Surface Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16V dc Max
- RS PRO 102 dB Panel Mount Continuous Internal 22 mm Piezo Buzzer Component 59.5 mm 3 V dc Min 16V dc Max
