RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 181-2707
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.84
(exc. VAT)
€18.26
(inc. VAT)
In Stock
- Plus 605 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.968 | €14.84 | - |
| 25 - 45 | €2.846 | €14.23 | 4% |
| 50 - 95 | €2.642 | €13.21 | 10% |
| 100 - 245 | €2.43 | €12.15 | 18% |
| 250 + | €2.226 | €11.13 | 25% |
*price indicative
- RS Stock No.:
- 181-2707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 78dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 23.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 16mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Maximum Frequency | 3.4kHz | |
| Supply Current | 6mA | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 78dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 23.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 16mm | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Maximum Frequency 3.4kHz | ||
Supply Current 6mA | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 20V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 78dB
Tone Type Continuous
Diameter 23.8mm
Height 16mm
Related links
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 86 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 6.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
