RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8V dc Max

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 tray of 50 units)*

€116.40

(exc. VAT)

€143.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50€2.328€116.40-
100 - 200€2.235€111.753%
250 - 450€2.072€103.6010%
500 - 950€1.908€95.4018%
1000 +€1.746€87.3024%

*price indicative

RS Stock No.:
171-0889
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Buzzer Component

Mount Type

PCB

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

70°C

Height

14mm

Standards/Approvals

No

Maximum Frequency

2.8kHz

Minimum Frequency

1800Hz

COO (Country of Origin):
CN

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy