RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8V dc Max
- RS Stock No.:
- 724-3175
- Distrelec Article No.:
- 304-04-819
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.54
(exc. VAT)
€9.28
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 746 unit(s) shipping from 30 November 2026
- Plus 50 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.77 | €7.54 | - |
| 10 - 18 | €3.625 | €7.25 | 3% |
| 20 - 48 | €3.425 | €6.85 | 9% |
| 50 - 98 | €3.235 | €6.47 | 14% |
| 100 + | €2.98 | €5.96 | 20% |
*price indicative
- RS Stock No.:
- 724-3175
- Distrelec Article No.:
- 304-04-819
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | PCB | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 8V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Height | 14mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 2.8kHz | |
| Minimum Frequency | 1800Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type PCB | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 8V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Height 14mm | ||
Standards/Approvals No | ||
Maximum Frequency 2.8kHz | ||
Minimum Frequency 1800Hz | ||
- COO (Country of Origin):
- CN
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- RS PRO 85 dB Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 8 V dc Min 15V dc Max
- RS PRO 92 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V Min 16mm 7V Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dBA PCB Continuous Internal Magnetic Buzzer 15.5 mm 4 V dc Min 23.4 mm 16.8mm 8V dc Max
