RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
- RS Stock No.:
- 171-0892
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€335.50
(exc. VAT)
€412.70
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | €3.355 | €335.50 | - |
| 200 - 400 | €3.22 | €322.00 | 4% |
| 500 - 900 | €2.986 | €298.60 | 10% |
| 1000 + | €2.751 | €275.10 | 18% |
*price indicative
- RS Stock No.:
- 171-0892
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Flange | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 75dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 60°C | |
| Length | 33.5mm | |
| Width | 15.5mm | |
| Height | 15.5mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 0.5kHz | |
| Minimum Frequency | 300Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Flange | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 75dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 60°C | ||
Length 33.5mm | ||
Width 15.5mm | ||
Height 15.5mm | ||
Standards/Approvals No | ||
Maximum Frequency 0.5kHz | ||
Minimum Frequency 300Hz | ||
- COO (Country of Origin):
- CN
RS PRO 15 V DC, Flange Mounting Electromagnetic Buzzer, 75 dB Continuous
Install this RS PRO mounting electromagnetic buzzer to your circuit for up to 75 dB (decibels) of continuous sound. It's used in business and home settings from garden lawns to automotive production facilities and farmyards.
The piezo buzzer is pre-fitted with 28 AWG (American Wire Gauge) flange-mounting wire leads to save time on fitting. With options for installation including PCB (printed circuit board) and flange mounting, you can choose the method that best suits your specific needs.
This hardwearing component has an ABS (acrylonitrile butadiene styrene) cone, which means it works well in harsher environments. It's suitable for freezing and hot conditions because it functions in temperatures ranging from -20°C to +70°C
Features and Benefits
• Dimensions of 33.5 x 17 x 15.5 mm (height)
• Internal drive type
• Maximum frequency of 500 Hz
• Maximum operating temperature of +60°C
• Maximum supply voltage of 15 V DC
• Minimum frequency of 300 Hz
• Minimum operating temperature of -10°C
• Minimum supply voltage of 9 V DC
• Flange mounting type
• Sound level of 75 dB
• Supply current of 25 mA
• Continuous tone type
Related links
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB Through Hole Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 22.5 mm 15.5mm 15V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4V dc Max
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- RS PRO 77 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 8 V dc Min 23.4 mm 17.3mm 16V dc Max
- RS PRO 76 dB Flange Continuous Internal Magnetic Buzzer Component 15.55 mm 20 V dc Min 32 mm 17mm 28V dc Max
- RS PRO 79 dB Flange Continuous Internal Magnetic Buzzer Component 15.55 mm 8 V Min 32 mm 17mm 16V dc Max
