RS PRO 77 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 8 V dc Min 23.4 mm 17.3mm 16V dc Max
- RS Stock No.:
- 622-1433
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Last RS stock
- Plus 35 unit(s) shipping from 02 November 2026
- Final 44 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €6.19 |
| 10 - 24 | €5.94 |
| 25 - 49 | €5.60 |
| 50 - 99 | €5.32 |
| 100 + | €4.88 |
*price indicative
- RS Stock No.:
- 622-1433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 77dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 60°C | |
| Length | 23.4mm | |
| Standards/Approvals | No | |
| Height | 15.5mm | |
| Width | 17.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type PCB | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 77dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 60°C | ||
Length 23.4mm | ||
Standards/Approvals No | ||
Height 15.5mm | ||
Width 17.3mm | ||
- COO (Country of Origin):
- TW
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
Related links
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- RS PRO 77 dBA PCB Continuous Internal Magnetic Buzzer 15.5 mm 8 V dc Min 23.4 mm 16.8mm 16V dc Max
- RS PRO 75 dBA PCB Continuous Internal Magnetic Buzzer 15.5 mm 4 V dc Min 23.4 mm 16.8mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
- RS PRO 75 dB Through Hole Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 22.5 mm 15.5mm 15V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
