RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30V Max
- RS Stock No.:
- 179-7433
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€43.76
(exc. VAT)
€53.82
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | €2.188 | €43.76 |
| 100 - 180 | €2.10 | €42.00 |
| 200 - 380 | €1.947 | €38.94 |
| 400 - 800 | €1.794 | €35.88 |
| 820 + | €1.663 | €33.26 |
*price indicative
- RS Stock No.:
- 179-7433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Lead Wire | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 30V | |
| Sound Level | 70dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 50mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.2mm | |
| Length | 50mm | |
| Height | 2.2mm | |
| Maximum Frequency | 1.2kHz | |
| Capacitance | 65nF | |
| Minimum Frequency | 0.5Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Lead Wire | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 30V | ||
Sound Level 70dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 50mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Depth 2.2mm | ||
Length 50mm | ||
Height 2.2mm | ||
Maximum Frequency 1.2kHz | ||
Capacitance 65nF | ||
Minimum Frequency 0.5Hz | ||
- COO (Country of Origin):
- CN
RS PRO External Piezo Buzzer
The RS PRO =70dB, lead wire piezo-ceramic element is a multi-purpose, low profile, external drive circuit. It is fitted with a mounting ring and 100mm leads. Designers have the flexibility to develop their resonant cavity to generate the required sound for their application. Additional circuitry is necessary to produce a sound. This buzzer is used where audible feedback or warning signal is required.
Features and Benefits
• Continuous tone
• Lead wire is of UL1571 AWG30 or PVC 7/0.1
• Operating temperature ranges between -20°C and 60°C
Related links
- RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30V Max
- RS PRO Surface Sounder External 2.2 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- RS PRO 70 dB Through Hole Continuous External 5.5 mm Magnetic Buzzer Component 1 V Min 2V Max
- RS PRO 90 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 34 mm 1 V Min 30V Max
- RS PRO 85 dB Panel Mount Continuous External 4.5 mm Piezo Buzzer Component 1 V dc Min 30V dc Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- Kingstate 82 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
