RS PRO 90 dB Surface Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16V dc Max
- RS Stock No.:
- 181-2655
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€10.54
(exc. VAT)
€12.96
(inc. VAT)
- RS Stock No.:
- 181-2655
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 90dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 16.9mm | |
| Depth | 16.9mm | |
| Height | 7.8mm | |
| Maximum Frequency | 4kHz | |
| Supply Current | 18mA | |
| Minimum Frequency | 3.8kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 90dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 16.9mm | ||
Depth 16.9mm | ||
Height 7.8mm | ||
Maximum Frequency 4kHz | ||
Supply Current 18mA | ||
Minimum Frequency 3.8kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +70°C and voltage range of 3V dc to 16V dc.
Sound Level 90dB
Tone Type Continuous
Length 16.9mm
Depth 16.9mm
Height 7.8mm
Related links
- RS PRO 90 dB Surface Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16V dc Max
- RS PRO 88 dB Surface Continuous External 7.8 mm Piezo Buzzer Component 16.9 mm 20V ac Max
- RS PRO 83 dB Surface Continuous Internal 7.8 mm Buzzer 16.9 mm 3 V dc Min 20V dc Max
- RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 90 dB Panel Mount Continuous Internal 17 mm Piezo Buzzer Component 33 mm 3 V dc Min 16V dc Max
- RS PRO 104 dB Surface Continuous Internal 28.9 mm Piezo Buzzer Component 5 V dc Min 13V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- Sonitron 75 dB Surface Continuous Internal 6.5 mm Piezo Buzzer Component 14 mm 1.5 V dc Min 24V dc Max

