RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max

Subtotal (1 box of 1000 units)*

€1,116.00

(exc. VAT)

€1,373.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€1.116€1,116.00

*price indicative

RS Stock No.:
181-2656
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Surface

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

15V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS2.0

Height

6mm

Termination Style

Surface Mount

Maximum Frequency

4.5kHz

Minimum Frequency

3.5kHz

Supply Current

12mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -40°C to +85°C and voltage range of 3V dc to 15V dc.

Sound Level 90dB

Tone Type Continuous

Diameter 17mm

Height 6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy