RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- RS Stock No.:
- 181-2704
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 379 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.77 | - |
| 5 - 9 | €14.17 | 4% |
| 10 - 24 | €13.45 | 8% |
| 25 - 49 | €12.70 | 14% |
| 50 + | €11.68 | 20% |
*price indicative
- RS Stock No.:
- 181-2704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 0.7V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 98dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 36.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 23.5mm | |
| Termination Style | Pin | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4.1kHz | |
| Supply Current | 20mA | |
| Minimum Frequency | 3.1kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 0.7V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 98dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 36.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 23.5mm | ||
Termination Style Pin | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4.1kHz | ||
Supply Current 20mA | ||
Minimum Frequency 3.1kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +80°C and voltage range of 0.7V dc to 15V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 106dB
Tone Type Continuous
Diameter 36.5mm
Height 23.5mm
Related links
- RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Through Hole Continuous Internal 15.5 mm Piezo Buzzer Component 24 mm 1.5 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Sweep Warbler, Continuous Internal 33.5 mm Buzzer 140 mm 0.7 V dc Min 15V dc
- Sonitron 98 dB Through Hole Continuous Internal 26 mm Buzzer 0.7 V dc Min 15V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 100 dB Through Hole Continuous Internal 14 mm Piezo Buzzer Component 5 V dc Min 15V dc Max
- RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
