RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 181-2706
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save €3.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.59
(exc. VAT)
€22.87
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.718 | €18.59 | - |
| 25 - 45 | €3.568 | €17.84 | €3.75 |
| 50 - 95 | €3.31 | €16.55 | €20.40 |
| 100 - 245 | €3.048 | €15.24 | €67.00 |
| 250 + | €2.788 | €13.94 | €232.50 |
*price indicative
- RS Stock No.:
- 181-2706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Flange | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 73dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 28.3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ABS UL-94 1/16” HB HIGH HEAT | |
| Height | 14.5mm | |
| Termination Style | Wire Terminal | |
| Maximum Frequency | 3.1kHz | |
| Minimum Frequency | 2.6kHz | |
| Supply Current | 14mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Flange | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 73dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 28.3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ABS UL-94 1/16” HB HIGH HEAT | ||
Height 14.5mm | ||
Termination Style Wire Terminal | ||
Maximum Frequency 3.1kHz | ||
Minimum Frequency 2.6kHz | ||
Supply Current 14mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 20V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has wire type terminal.
Sound Level 73dB
Tone Type Continuous
Diameter 23.8mm
Height 14.5mm
Related links
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 34 mm 3 V dc Min 20V dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 73 dB Screw Continuous External 14.5 mm Piezo Buzzer Transducer 3 V dc Min 20V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
