RS PRO 86 dB Flange Intermittent, Continuous Internal 18.6 mm Piezo Buzzer Component 69.8 mm 35Vrms Max
- RS Stock No.:
- 181-2708
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
Temporarily out of stock
- 566 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.31 | €12.62 |
*price indicative
- RS Stock No.:
- 181-2708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Flange | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 35Vrms | |
| Sound Level | 86dB | |
| Drive Type | Internal | |
| Tone Type | Intermittent, Continuous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 69.8mm | |
| Standards/Approvals | RoHS | |
| Height | 18.6mm | |
| Depth | 69.8mm | |
| Termination Style | Pin | |
| Maximum Frequency | 40kHz | |
| Minimum Frequency | 6kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Flange | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 35Vrms | ||
Sound Level 86dB | ||
Drive Type Internal | ||
Tone Type Intermittent, Continuous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 69.8mm | ||
Standards/Approvals RoHS | ||
Height 18.6mm | ||
Depth 69.8mm | ||
Termination Style Pin | ||
Maximum Frequency 40kHz | ||
Minimum Frequency 6kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and operating frequency of 6 KHz to 40KHz. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has pin type terminal.
Sound Level 86dB
Tone Type Continuous, Intermittent
Length 69.8mm
Depth 69.8mm
Related links
- RS PRO 86 dB Flange Intermittent, Continuous Internal 18.6 mm Piezo Buzzer Component 69.8 mm 35Vrms Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 86 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- Sonitron 86 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 140 mm 5 V dc Min 35V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
