RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS Stock No.:
- 181-2729
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.788 | €13.94 |
| 25 - 45 | €2.674 | €13.37 |
| 50 - 95 | €2.48 | €12.40 |
| 100 - 245 | €2.292 | €11.46 |
| 250 + | €2.088 | €10.44 |
*price indicative
- RS Stock No.:
- 181-2729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Flange | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 83dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 24mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire Terminal | |
| Height | 5mm | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 13mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Flange | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 83dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 24mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Wire Terminal | ||
Height 5mm | ||
Maximum Frequency 4.5kHz | ||
Supply Current 13mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 28V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB and it has wire type terminal.
Sound Level 83dB
Tone Type Continuous
Diameter 24mm
Height 5mm
Related links
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 87 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
