RS PRO 85 dB Through Hole Square Wave, Sine Wave Internal 16.7 mm Piezo Buzzer Component 100V Max
- RS Stock No.:
- 181-2738
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.505 | €13.01 | - |
| 10 - 18 | €6.25 | €12.50 | 3% |
| 20 - 48 | €5.91 | €11.82 | 9% |
| 50 - 98 | €5.60 | €11.20 | 13% |
| 100 + | €5.14 | €10.28 | 20% |
*price indicative
- RS Stock No.:
- 181-2738
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 100V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Square Wave, Sine Wave | |
| Diameter | 50.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 16.7mm | |
| Termination Style | Pin | |
| Maximum Frequency | 4kHz | |
| Capacitance | 235nF | |
| Minimum Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 100V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Square Wave, Sine Wave | ||
Diameter 50.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 16.7mm | ||
Termination Style Pin | ||
Maximum Frequency 4kHz | ||
Capacitance 235nF | ||
Minimum Frequency 2kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -40°C to +105°C and Maximum Supply Voltage of 100 (Intermittent Sine) V, 50 (Continuous Square) V, 60 (Intermittent Square) V, 85 (Continuous Sine) V. The material used for buzzer is PBT+30%GLASS UL94V-0 (BLACK).
Sound Level 85dB
Tone Type Sine Wave, Square Wave
Diameter 50.6mm
Height 16.7mm
Related links
- RS PRO 85 dB Through Hole Square Wave, Sine Wave Internal 16.7 mm Piezo Buzzer Component 100V Max
- RS PRO 95 dB Screw Sine Wave Internal 23 mm Piezo Buzzer Component 150V Max
- RS PRO 75 dB Through Hole Square Wave Internal 8 mm Piezo Buzzer Component 30V Max
- RS PRO 81 dB Panel Mount Square Wave Internal 9.2 mm Piezo Buzzer Component 30V Max
- RS PRO 93 dB Through Hole Square Wave Internal 10 mm Piezo Buzzer Component 25 mm 30V Max
- RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS PRO 80 dB Through Hole Square Wave Internal 6.7 mm Piezo Buzzer Component 30V Max
- RS PRO 81 dB Through Hole Square Wave Internal 4 mm Piezo Buzzer Component 1 V Min 30V Max
