RS PRO 95 dB Screw Sine Wave Internal 23 mm Piezo Buzzer Component 150V Max
- RS Stock No.:
- 181-2760
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €5.185 | €10.37 |
*price indicative
- RS Stock No.:
- 181-2760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Screw | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 150V | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Sine Wave | |
| Diameter | 54.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 23mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Terminal | |
| Maximum Frequency | 3.5kHz | |
| Supply Current | 30mA | |
| Minimum Frequency | 3.5kHz | |
| Capacitance | 30nF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Screw | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 150V | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Sine Wave | ||
Diameter 54.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 23mm | ||
Standards/Approvals RoHS | ||
Termination Style Terminal | ||
Maximum Frequency 3.5kHz | ||
Supply Current 30mA | ||
Minimum Frequency 3.5kHz | ||
Capacitance 30nF | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -20°C to +60°C and Maximum Supply Voltage of 150V. The material used for buzzer is ABS UL-94 1/16 HB.
Sound Level 95dB
Diameter 54.5mm
Height 23mm
Related links
- RS PRO 95 dB Screw Sine Wave Internal 23 mm Piezo Buzzer Component 150V Max
- RS PRO 85 dB Through Hole Square Wave, Sine Wave Internal 16.7 mm Piezo Buzzer Component 100V Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 28V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
