RS PRO 73 dB Screw Continuous External 14.5 mm Piezo Buzzer Transducer 3 V dc Min 20V dc Max
- RS Stock No.:
- 196-7657
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€21.09
(exc. VAT)
€25.94
(inc. VAT)
Temporarily out of stock
- 515 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.218 | €21.09 |
| 25 - 45 | €4.048 | €20.24 |
| 50 - 95 | €3.754 | €18.77 |
| 100 - 245 | €3.458 | €17.29 |
| 250 + | €3.164 | €15.82 |
*price indicative
- RS Stock No.:
- 196-7657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Screw | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 73dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 23.8mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 14.5mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3600Hz | |
| Supply Current | 14mA | |
| Minimum Frequency | 2600Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Screw | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 73dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 23.8mm | ||
Maximum Operating Temperature 85°C | ||
Height 14.5mm | ||
Standards/Approvals No | ||
Maximum Frequency 3600Hz | ||
Supply Current 14mA | ||
Minimum Frequency 2600Hz | ||
- COO (Country of Origin):
- CN
RS PRO Piezo Buzzer Component
Introducing the range of RS PRO Piezo Buzzer Components, ideal audible signalling units offering high-frequency sound output like a siren or klaxon for warnings and emergencies. The piezo buzzer is an electromechanical component unit that can be fitted in a wide variety of environments to be used as clear signals that ensure the safety of workers as well as ensure safe and essential day to day operation of expensive machinery and parts, reducing unplanned downtime and risks of damage or injury. The buzzers are available in a range of frequencies and are versatile enough to be used within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Buzzer or sounder units are versatile devices that are most commonly used to indicate various states of operation for a device or installation or indicate warnings. They are audible signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when visible signals cant be seen in busy manufacturing or industrial environments. Buzzers are a way of achieving maximum safety using high-frequency sound and can be used in combination with different frequencies and sirens to ensure the correct warning or signal message comes across. They are most commonly used in:
What are the benefits of buzzer/sounder?
The main benefit of an electronic sounder beacon is that they provide critical audible communications in emergencies or to sound warnings that can prevent unplanned downtime, especially within industrial and manufacturing environments. By setting up an audible alarm tone, it can help prevent damage to expensive equipment, and even human injuries or fatalities, meaning a sounder is an essential piece of safety equipment in a wide range of environments and applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 73 dB Screw Continuous External 14.5 mm Piezo Buzzer Transducer 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 34 mm 3 V dc Min 20V dc Max
- Kingstate 85 dB Through Hole Continuous External 11 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 86 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
