Werma 60 dB Screw Continuous Internal 61 mm Buzzer 115 V ac Min 230V ac Max
- RS Stock No.:
- 224-0664
- Distrelec Article No.:
- 302-38-038
- Mfr. Part No.:
- 107.000.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€47.50
(exc. VAT)
€58.42
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.50 |
*price indicative
- RS Stock No.:
- 224-0664
- Distrelec Article No.:
- 302-38-038
- Mfr. Part No.:
- 107.000.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Buzzer | |
| Mount Type | Screw | |
| Minimum Supply Voltage | 115V ac | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level | 60dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 28mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 61mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Maximum Frequency | 2.4kHz | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Buzzer | ||
Mount Type Screw | ||
Minimum Supply Voltage 115V ac | ||
Maximum Supply Voltage 230V ac | ||
Sound Level 60dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 28mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 61mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Maximum Frequency 2.4kHz | ||
Supply Current 12mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
WERMA Buzzer, 60dB Maximum Volume, Continuous Tone - 107.000.60
Alert people to a potential hazard with this buzzer from WERMA. This audible signalling device has a loud maximum sound output of 60dB at a distance of 1m, so you can easily hear it above general background noise. Thanks to its minimum service life of 5000 hours, it will last a long time. Its compact dimensions of 61 (height) x 28mm (diameter) mean it will take up minimal space on your mounting surface.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Screw terminals for simple and secure electrical connections
• Low operational current of 12mA for energy efficiency
• Wide operating voltage range of 115 to 230V AC for versatility
Applications
• Logistics and shipping
• Office blocks and commercial buildings
• Automotive manufacturing
What material is this buzzer made of?
This buzzer is made of glass fibre-reinforced polyamide that's resistant to heat and impact, making it a durable choice.
Related links
- Werma 60 dB Screw Buzzer Internal 61 mm Buzzer 61 mm 115 V ac Min 230V ac Max
- Werma 60 dB Screw Buzzer Internal 61 mm Buzzer 61 mm 12 V ac/dc Min 24V Max
- Werma 60 dB Built-In Continuous Internal 61 mm Buzzer 61 mm 12 V Min 24V ac/dc Max
- Werma 90 dB Panel Mount Multi-Tone Internal 38 mm Piezo Buzzer Component 6 V Min 230V ac Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
- RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
