Werma 60 dB Screw Buzzer Internal 61 mm Buzzer 61 mm 12 V ac/dc Min 24V Max
- RS Stock No.:
- 224-0667
- Distrelec Article No.:
- 302-38-041
- Mfr. Part No.:
- 107.010.70
- Manufacturer:
- Werma
Subtotal (1 unit)*
€45.86
(exc. VAT)
€56.41
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.86 |
*price indicative
- RS Stock No.:
- 224-0667
- Distrelec Article No.:
- 302-38-041
- Mfr. Part No.:
- 107.010.70
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Mount Type | Screw | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 12V ac/dc | |
| Maximum Supply Voltage | 24V | |
| Sound Level | 60dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Diameter | 28mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 61mm | |
| Standards/Approvals | CE, RoHS, CSA, UL | |
| Height | 61mm | |
| Maximum Frequency | 2.4kHz | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Mount Type Screw | ||
Product Type Buzzer | ||
Minimum Supply Voltage 12V ac/dc | ||
Maximum Supply Voltage 24V | ||
Sound Level 60dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Diameter 28mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 61mm | ||
Standards/Approvals CE, RoHS, CSA, UL | ||
Height 61mm | ||
Maximum Frequency 2.4kHz | ||
Supply Current 8mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
WERMA Buzzer, Screw Terminals, Pulse Tone - 107.010.70
Need an audible alarm for your switchgear or control panel? Choose this buzzer from WERMA. It's a breeze to set up without any specialist tools, thanks to its screw terminals. As it emits a pulse tone with a volume of 60dB, it's a good choice for use as a process control or warning signal in noisy workspaces.
Features & Benefits
• Rated operational current of 8mA ensures low running costs
• Protection class 2 indicates double insulation, minimising the risk of electric shock
• Acoustic lifespan of at least 5000 hours for long-term durability
• Safe for use at temperatures of -20°C to +50°C, so it stands up to harsh conditions
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Machine safety
• Factories
• Cleanrooms
How durable is this buzzer?
This product's PA-GF construction ensures excellent resistance to impact and heat, so it's a durable option.
Related links
- Werma 60 dB Screw Buzzer Internal 61 mm Buzzer 61 mm 115 V ac Min 230V ac Max
- Werma 60 dB Built-In Continuous Internal 61 mm Buzzer 61 mm 12 V Min 24V ac/dc Max
- Werma 60 dB Screw Continuous Internal 61 mm Buzzer 115 V ac Min 230V ac Max
- Sonitron 92 dBA Through Hole Continuous Internal Buzzer 1.5 V Min 24V Max
- Sonitron 92 dB Continuous Internal 15.5 mm Piezo Buzzer Component 1.5 V Min 24V Max
- Sonitron 97 dB Screw Intermittent External 34.5 mm Electronic Sounder 118.5 mm 12 V Min 24V Max
- Sonitron 107 dB Screw Intermittent External 34.5 mm Electronic Sounder 118.5 mm 12 V Min 24V Max
- RS PRO 85 dB Screw Slow Pulse Internal 33 mm Buzzer 6 V ac/dc Min 28V ac/dc Max
