Sonitron 91 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15V dc Max
- RS Stock No.:
- 245-6499
- Mfr. Part No.:
- SMA-21LC-P10
- Manufacturer:
- Sonitron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
In Stock
- 361 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.19 |
| 10 - 24 | €11.70 |
| 25 - 49 | €11.10 |
| 50 - 99 | €10.46 |
| 100 + | €9.64 |
*price indicative
- RS Stock No.:
- 245-6499
- Mfr. Part No.:
- SMA-21LC-P10
- Manufacturer:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Mount Type | Through Hole | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 91dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 21mm | |
| Height | 9.5mm | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Maximum Frequency | 3.815kHz | |
| Supply Current | 1.1mA | |
| Minimum Frequency | 3785Hz | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Mount Type Through Hole | ||
Product Type Buzzer | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 91dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 21mm | ||
Height 9.5mm | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Maximum Frequency 3.815kHz | ||
Supply Current 1.1mA | ||
Minimum Frequency 3785Hz | ||
- COO (Country of Origin):
- BE
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
Related links
- Sonitron 85 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15V dc Max
- Sonitron 90 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15V dc Max
- Sonitron 86 dB Through Hole Continuous Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 15V dc Max
- Sonitron 85 dB Surface Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 24V dc Max
- Sonitron 87 dB Surface Continuous Internal 9.5 mm Buzzer 21 mm 2 V dc Min 6V dc Max
- Sonitron 82 dB Through Hole Continuous Internal 6.5 mm Buzzer 14 mm 1.5 V dc Min 15V dc Max
- Sonitron 82 dB Through Hole Continuous Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 24V dc Max
- Sonitron 87 dBA Through Hole Continuous Internal 21 mm Piezo Buzzer Component 21 mm 2 V Min 6V dc Max
