Sonitron 87 dBA Through Hole Continuous Internal 21 mm Piezo Buzzer Component 21 mm 2 V Min 6V dc Max

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€16.14

(exc. VAT)

€19.85

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.14-
5 +€15.662%

*price indicative

RS Stock No.:
425-002
Mfr. Part No.:
SMA-21LC-P15/SP02 PPS + Wash Tab
Manufacturer:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Product Type

Piezo Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V dc

Sound Level

87dBA

Drive Type

Internal

Tone Type

Continuous

Diameter

21mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

21mm

Height

21mm

Standards/Approvals

RoHS, CE

Maximum Frequency

8000Hz

Minimum Frequency

1000Hz

COO (Country of Origin):
BE
The Sonitron Multi Application buzzers are low cost commercial grade components for large volume applications. The SMA series are designed to meet various requirements such as current consumption, voltage, sound pressure, mounting methods, connection, dimensions and packaging. The buzzers have a built in oscillator generating their working frequency. They produce a highly reliable audible tone signal, giving either an extremely clear and penetrating tone or a soft sound for non aggressive signals.

Octagonal form

Models with different pin pitches

Light but solid state construction

Little power consumption and especially the extra loud LC-versions

Easy mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy