Same Sky 90 dB Surface Buzzer Internal Magnetic Buzzer 7.8 mm 3 V dc Min 16.9 mm 16V dc Max
- RS Stock No.:
- 259-6189
- Mfr. Part No.:
- CMI-1240-SMT
- Manufacturer:
- Same Sky
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€361.00
(exc. VAT)
€444.00
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €3.61 | €361.00 |
| 200 - 200 | €3.517 | €351.70 |
| 300 + | €3.43 | €343.00 |
*price indicative
- RS Stock No.:
- 259-6189
- Mfr. Part No.:
- CMI-1240-SMT
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 90dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 16.9mm | |
| Height | 7.8mm | |
| Maximum Frequency | 4200Hz | |
| Minimum Frequency | 3800Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 90dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 16.9mm | ||
Height 7.8mm | ||
Maximum Frequency 4200Hz | ||
Minimum Frequency 3800Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 90 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -40°C - 80°C
Made up of PPS material
Related links
- Same Sky 90 dB Surface Buzzer Internal Magnetic Buzzer 7.8 mm 3 V dc Min 16.9 mm 16V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 2 V dc Min 9.7 mm 5V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 3 V dc Min 9.7 mm 8V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max
- Same Sky 88 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16V dc Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
