Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max

Subtotal (1 unit)*

€3.64

(exc. VAT)

€4.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 843 unit(s), ready to ship from another location
Units
Per unit
1 +€3.64

*price indicative

Packaging Options:
RS Stock No.:
259-6217
Mfr. Part No.:
CMI-9655S-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Surface

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Length

9.6mm

Height

5mm

Standards/Approvals

RoHS

Maximum Frequency

3000Hz

Minimum Frequency

2400Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an driving circuit with a mounting type of surface mount and having a sound pressure level of 80 dB. It consist of a voltage rating of 5 V and an internal drive type.

Storage temperature of -40°C - 85°C

Made up of PPS material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy