Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,446 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.905€5.81
10 - 98€2.765€5.53
100 - 248€2.62€5.24
250 - 498€2.485€4.97
500 +€2.365€4.73

*price indicative

Packaging Options:
RS Stock No.:
259-6214
Mfr. Part No.:
CMI-9653S-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Surface

Product Type

Magnetic Buzzer

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

5V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

5mm

Length

9.6mm

Maximum Frequency

3000Hz

Minimum Frequency

2400Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an driving circuit with a mounting type of surface mount and having a sound pressure level of 75 dB. It consist of a voltage rating of 3 V and an internal drive type.

Storage temperature of -30°C - 85°C

Made up of PPS material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy