Same Sky 85 dB Surface Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- RS Stock No.:
- 259-6240
- Mfr. Part No.:
- CMT-1032-85-SMT-TR
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6240
- Mfr. Part No.:
- CMT-1032-85-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 3.3mm | |
| Length | 10mm | |
| Maximum Frequency | 2700Hz | |
| Minimum Frequency | 2.7kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 3.3mm | ||
Length 10mm | ||
Maximum Frequency 2700Hz | ||
Minimum Frequency 2.7kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 85 dB Surface Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
