Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- RS Stock No.:
- 259-6252
- Mfr. Part No.:
- CMT-4023S-SMT-TR
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
Last RS stock
- Final 872 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.765 | €5.53 | - |
| 10 - 98 | €2.635 | €5.27 | 4% |
| 100 - 248 | €2.495 | €4.99 | 9% |
| 250 - 498 | €2.37 | €4.74 | 14% |
| 500 + | €2.255 | €4.51 | 18% |
*price indicative
- RS Stock No.:
- 259-6252
- Mfr. Part No.:
- CMT-4023S-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 70dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Width | 4mm | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 70dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Width 4mm | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an with a mounting type of surface mount and having a sound pressure level of 70 dB. It consist of a voltage rating of 3 V and an internal drive type.
Storage temperature of -30°C - 80°C
Made up of LCP material
Related links
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2.6 mm 25 V dc Min 16 mm 16mm 25V dc Max
- Same Sky 75 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
- Same Sky 76 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
