Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS Stock No.:
- 259-6245
- Mfr. Part No.:
- CMT-1271-88-SMT-TR
- Manufacturer:
- Same Sky
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
Last RS stock
- Final 266 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.715 | €3.43 |
| 10 - 18 | €1.64 | €3.28 |
| 20 - 48 | €1.54 | €3.08 |
| 50 - 98 | €1.475 | €2.95 |
| 100 + | €1.40 | €2.80 |
*price indicative
- RS Stock No.:
- 259-6245
- Mfr. Part No.:
- CMT-1271-88-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 88dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Height | 7.1mm | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Width | 12.8mm | |
| Maximum Frequency | 2400Hz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 88dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Height 7.1mm | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Width 12.8mm | ||
Maximum Frequency 2400Hz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an magnetic audio transducer with a mounting type of surface mount and having a sound pressure level of 88 dB. It consist of a voltage rating of 5 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- Same Sky 88 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7V dc Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 88 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 4 V dc Min 12.8 mm 7V dc Max
- RS PRO 88 dB Surface Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS PRO 94 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- Same Sky 85 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15V dc Max
