Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2.6 mm 25 V dc Min 16 mm 16mm 25V dc Max
- RS Stock No.:
- 259-6249
- Mfr. Part No.:
- CMT-1603-SMT-TR
- Manufacturer:
- Same Sky
Subtotal (1 pack of 2 units)*
€3.64
(exc. VAT)
€4.48
(inc. VAT)
Temporarily out of stock
- 568 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.82 | €3.64 |
*price indicative
- RS Stock No.:
- 259-6249
- Mfr. Part No.:
- CMT-1603-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 25V dc | |
| Maximum Supply Voltage | 25V dc | |
| Sound Level | 70dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Height | 2.6mm | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 25V dc | ||
Maximum Supply Voltage 25V dc | ||
Sound Level 70dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Height 2.6mm | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 3.5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2.6 mm 25 V dc Min 16 mm 16mm 25V dc Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
- Same Sky 75 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
