Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- RS Stock No.:
- 259-6263
- Mfr. Part No.:
- CMT-8503-90-SMT-TR
- Manufacturer:
- Same Sky
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6263
- Mfr. Part No.:
- CMT-8503-90-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.6V dc | |
| Maximum Supply Voltage | 4.5V dc | |
| Sound Level | 90dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Height | 3mm | |
| Length | 8.5mm | |
| Maximum Frequency | 3100Hz | |
| Minimum Frequency | 3.1kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.6V dc | ||
Maximum Supply Voltage 4.5V dc | ||
Sound Level 90dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Height 3mm | ||
Length 8.5mm | ||
Maximum Frequency 3100Hz | ||
Minimum Frequency 3.1kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 90 dB. It consist of a voltage rating of 3.6 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 91 dB Through Hole Buzzer External Magnetic Buzzer 8.5 mm 3.5 V dc Min 12 mm 8.5mm 5V dc Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
