Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
259-6264
Mfr. Part No.:
CMT-8503-90-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Surface

Product Type

Magnetic Buzzer

Minimum Supply Voltage

3.6V dc

Maximum Supply Voltage

4.5V dc

Sound Level

90dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Height

3mm

Standards/Approvals

RoHS

Width

8.5mm

Length

8.5mm

Maximum Frequency

3100Hz

Minimum Frequency

3.1kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 90 dB. It consist of a voltage rating of 3.6 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of LCP material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy