Same Sky 80 dB Lead Wire Buzzer Internal Magnetic Buzzer 10 mm 12 V dc Min 16V dc Max
- RS Stock No.:
- 259-6278
- Mfr. Part No.:
- CPE-243
- Manufacturer:
- Same Sky
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €6.52 |
| 10 - 24 | €6.18 |
| 25 - 49 | €5.87 |
| 50 - 99 | €5.59 |
| 100 + | €5.29 |
*price indicative
- RS Stock No.:
- 259-6278
- Mfr. Part No.:
- CPE-243
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Lead Wire | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 5500Hz | |
| Minimum Frequency | 4500Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Lead Wire | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 5500Hz | ||
Minimum Frequency 4500Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of wire leads and having a sound pressure level of 80 dB. It consist of a voltage rating of 12 V and an external drive type.
Storage temperature of -40°C - 95°C
Made up of ABS material
Related links
- Same Sky 80 dB Lead Wire Buzzer Internal Magnetic Buzzer 10 mm 12 V dc Min 16V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- Same Sky 90 dB Surface Buzzer Internal Magnetic Buzzer 10 mm 4 V dc Min 12.8 mm 7V dc Max
- Same Sky 78 dB Lead Wire Buzzer Internal Magnetic Buzzer 5 mm 3 V dc Min 9.6 mm 5V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 2 V dc Min 9.7 mm 5V dc Max
