Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 4.5 mm 4 V dc Min 9 mm 4.5mm 6V dc Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6316
Mfr. Part No.:
CST-951AP
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Through Hole

Product Type

Magnetic Buzzer

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

6V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Length

9mm

Height

4.5mm

Standards/Approvals

RoHS

Width

4.5mm

Maximum Frequency

2730Hz

Minimum Frequency

2.73kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.

Storage temperature of -30°C - 80°C

Made up of PPO material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy