Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 7V dc Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
259-6336
Mfr. Part No.:
CX-0905C
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Through Hole

Product Type

Magnetic Buzzer

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Height

5mm

Standards/Approvals

RoHS

Maximum Frequency

3030Hz

Minimum Frequency

2430Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of through hole and having a sound pressure level of 80 dB. It consist of a voltage rating of 5 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of PBT material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy