Sonitron 92 dB Continuous Internal 15.5 mm Piezo Buzzer Component 1.5 V Min 24V Max

Subtotal (1 unit)*

€10.88

(exc. VAT)

€13.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,518 unit(s), ready to ship from another location
Units
Per unit
1 +€10.88

*price indicative

RS Stock No.:
283-5968
Distrelec Article No.:
137-66-302
Mfr. Part No.:
SMA-24-P15
Manufacturer:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

24V

Sound Level

92dB

Drive Type

Internal

Tone Type

Continuous

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

24mm

Termination Style

PCB Pin

Height

15.5mm

Maximum Frequency

3kHz

COO (Country of Origin):
BE
The Piezo signal generator is a high-quality buzzer designed to meet various requirements such as loud sound pressure level, mounting methods, and connection possibilities. It does not have a built-in oscillator and the drive frequency must be generated with electronics outside the buzzer. The buzzer produces a highly reliable audible tone signal, giving either an extremely clear and penetrating tone or a soft sound for non-aggressive signals.

Octagonal form for easy mounting

Models with different pin pitches for flexibility

Light but solid construction for durability

Not fixed working frequency for versatility

Easy mountable for quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy