RS PRO 80 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 30V ac Max
- RS Stock No.:
- 535-8180
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.076 | €5.38 | - |
| 50 - 95 | €1.034 | €5.17 | 3% |
| 100 - 245 | €0.958 | €4.79 | 10% |
| 250 - 495 | €0.884 | €4.42 | 17% |
| 500 + | €0.806 | €4.03 | 25% |
*price indicative
- RS Stock No.:
- 535-8180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 6.7mm | |
| Termination Style | Pin | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Supply Current | 7mA | |
| Capacitance | 8500pF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 14mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 6.7mm | ||
Termination Style Pin | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
Supply Current 7mA | ||
Capacitance 8500pF | ||
Non Compliant
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Related links
- RS PRO 90 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 30V ac Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 80 dB Panel Mount Continuous External 2.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 80 dB Through Hole Square Wave Internal 6.7 mm Piezo Buzzer Component 30V Max
- RS PRO 80 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 20V ac Max
- RS PRO 80 dB Through Hole Continuous External 6.8 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS PRO 93 dB Through Hole Continuous External 13.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 30V ac Max
