RS PRO 80 dB Panel Mount Continuous Internal Magnetic Buzzer Component 23 mm 160 V ac Min 23 mm 23mm 260V ac Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.23

(exc. VAT)

€13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 06 November 2026
  • Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.23
10 - 24€10.81
25 - 49€10.22
50 - 99€9.65
100 +€8.89

*price indicative

Packaging Options:
RS Stock No.:
617-3031
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Buzzer Component

Mount Type

Panel Mount

Minimum Supply Voltage

160V ac

Maximum Supply Voltage

260V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

23mm

Height

23mm

Width

23mm

Maximum Frequency

7.15kHz

Minimum Frequency

5850Hz

COO (Country of Origin):
CN

RS PRO 260 V AC, Panel Mounting Buzzer, 80 dB Continuous


Need to create a continuous buzzing noise? You can add this RS PRO panel mounting buzzer to your circuit for an ongoing tone. It's MADE for residential and commercial settings such as gardens, cars and industrial plants.

Struggling for space? This component is Compact in size, so you can easily panel mount it in smaller areas. It comes with pre-drilled holes, designed to speed up installation and reduce the need for tools. The buzzer is 80 dB in volume, so it's easy to hear from a distance. It's light in weight at just 18 grams and you can install it in alarms, warning devices and automobile alerts.

Features and Benefits


• Dimensions of 20 x 23 mm (height)

• Minimum frequency of 5.85 kHz

• Maximum frequency of 7.15 kHz

• Minimum operating temperature of -20°C

• Maximum operating temperature of +60°C

• Minimum supply voltage of 160 V AC

• Maximum supply voltage of 260 V AC

• Sound level of 80 dB

• Supply current of 30 mA

• Panel mounting type

• Internal drive type

• Continuous tone type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy