RS PRO 88 dB Panel Mount High & Low Internal 23 mm Buzzer 44 mm 3 V dc Min 18V dc Max
- RS Stock No.:
- 622-1477
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- 134 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 20 October 2026
- Plus 100 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.48 |
| 10 - 24 | €8.12 |
| 25 - 49 | €7.70 |
| 50 - 99 | €7.31 |
| 100 + | €6.70 |
*price indicative
- RS Stock No.:
- 622-1477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buzzer | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 88dB | |
| Drive Type | Internal | |
| Tone Type | High & Low | |
| Diameter | 32mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 44mm | |
| Standards/Approvals | RoHS | |
| Height | 23mm | |
| Maximum Frequency | 3.8kHz | |
| Supply Current | 17mA | |
| Minimum Frequency | 2500Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buzzer | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 88dB | ||
Drive Type Internal | ||
Tone Type High & Low | ||
Diameter 32mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 44mm | ||
Standards/Approvals RoHS | ||
Height 23mm | ||
Maximum Frequency 3.8kHz | ||
Supply Current 17mA | ||
Minimum Frequency 2500Hz | ||
Non Compliant
- COO (Country of Origin):
- TW
Flanged multifunction buzzer flying lead
Flanged mounting multifunction buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Related links
- RS PRO 92 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 8 V dc Min 18V dc Max
- RS PRO 100 dB Panel Mount High & Low Internal 37.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 16 mm Piezo Buzzer Component 60 mm 5 V dc Min 20V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18V dc Max
- Kingstate 85 dB Through Hole Continuous Internal 10.2 mm Buzzer 23.3 mm 8 V dc Min 18V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 16 mm Buzzer 60 mm 8 V dc Min 18V dc Max
